CamdenBoss CTB92VJ/10S 10 Way 12A Vertical Free Plug Standard 5.08mm Pitch

CamdenBoss CTB92VJ/10S 10 Way 12A Vertical Free Plug Standard 5.08mm Pitch

CamdenBoss
Standard range
Order Code:

21-1906

Brand: CamdenBoss MPN: CTB92VJ/10S
Qty Unit Price (Ex VAT)
5+ £7.45
25+ £5.93
100+ £5.17
Price per unit Ex VAT
Order in multiples of 5
158 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in female vertical body style terminal block, standard orientation, from the CamdenBoss CTB92VJ Series, with 10 poles, 5.08mm pitch.


  • Free plug type
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • Working temperature 110°C
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • CUL and IMQ approved
  • Manufacturer's part CTB92VJ/10S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 14AWG
Body Style Vertical
Mounting PCB
Number of Ways 10
Series CTB
Termination Pluggable

Order Code: 21-2532

MPN: CTB9358/10AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.70 £1.29 £1.21
200 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2552

MPN: CTB9308/10AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.45 £1.11 £1.01
230 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2592

MPN: CTB9308/10

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.849 £0.695 £0.607 £0.604
54 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C