We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Plug-in female vertical body style terminal block, standard orientation, from the CamdenBoss CTB92VJ
Series, with 12 poles, 5.08mm pitch.
Free plug type
12A current rating, 320V voltage rating
Rising clamp termination
Free hanging mounting
2.5mm² wire size
Tinned brass contact material
Polyamide 66 housing material, green colour
Working temperature 110°C
Polarised mouldings
UL94-V0 flame retardant moulding
2.5mm² cable entry
Anti solder wicking
CUL and IMQ approved
Manufacturer's part CTB92VJ/12S
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.