Site: Industry
Currency: GBP    
CamdenBoss CTB9300/9AO 9 Way 12A Terminal Block Top Entry Header Open 5mm Pitch

CamdenBoss CTB9300/9AO 9 Way 12A Terminal Block Top Entry Header Open 5mm Pitch

CamdenBoss
Order Code:

21-1968

Brand: CamdenBoss MPN: CTB9300/9AO

Discontinued


Top entry open ended header in vertical body style from the CamdenBoss CTB9300/AO Series, 5mm pitch, with 9 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9300/9AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 9
Series CTB
Termination Pluggable rising clamp

Reviews

Be the first to submit a review

Trustpilot