CamdenBoss CTB92VJ/9S 9 Way 12A Vertical Free Plug Standard 5.08mm Pitch

CamdenBoss CTB92VJ/9S 9 Way 12A Vertical Free Plug Standard 5.08mm Pitch

CamdenBoss
Standard range
Order Code:

21-1980

Brand: CamdenBoss MPN: CTB92VJ/9S
Qty Unit Price (Ex VAT)
5+ £6.68
25+ £5.49
100+ £4.89
Price per unit Ex VAT
Order in multiples of 5
15 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in female vertical body style terminal block, standard orientation, from the CamdenBoss CTB92VJ Series, with 9 poles, 5.08mm pitch.


  • Free plug type
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • Working temperature 110°C
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • CUL and IMQ approved
  • Manufacturer's part CTB92VJ/9S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 9
Series CTB
Termination Pluggable rising clamp

Order Code: 21-1989

MPN: CTB9358/9

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£2.97 £2.82 £2.15 £1.80
18 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-1992

MPN: CTB9308/9

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.20 £0.969 £0.814 £0.752
20 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C