CamdenBoss CTB9308/11 11 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch

Image Representative of Range

CamdenBoss CTB9308/11 11 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch

CamdenBoss
Extended range
Order Code:

21-1993

Brand: CamdenBoss MPN: CTB9308/11
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £0.839
30+ £0.735
100+ £0.731
Price per unit Ex VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

Top entry closed end header with vertical body style, part of the CamdenBoss CTB9308 Series, with 11 poles, 5.08mm pitch.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • Anti solder wicking
  • 2.5mm² cable entry
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Manufacturer's part CTB9308/11

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 11
Series CTB
Termination Pluggable rising clamp

Order Code: 21-1978

MPN: CTB9208/11

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
25+ 100+
£4.07 £3.48
Available to back orderPlease contact us for lead time

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C