Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CTB9300/8AO 8 Way 12A Terminal Block Top Entry Header Open 5mm Pitch

Standard range
Order Code:  

21-2350

 
Brand: CamdenBoss MPN: CTB9300/8AO
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £1.00
25+ £0.898
100+ £0.832
250+ £0.779

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3 in stock, despatched same dayAdditional quantity lead time 7 days

Top entry open ended header in vertical body style from the CamdenBoss CTB9300/AO Series, 5mm pitch, with 8 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9300/8AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 8
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot