CamdenBoss CTB9350/2A 2 Way 12A Pluggable Side Entry Header Closed 5mm Pitch

CamdenBoss CTB9350/2A 2 Way 12A Pluggable Side Entry Header Closed 5mm Pitch

CamdenBoss
Standard range
Order Code:

21-2360

Brand: CamdenBoss MPN: CTB9350/2A
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.429
25+ £0.397
100+ £0.350
250+ £0.301
Price per unit Ex VAT
Order in multiples of 5
499 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry closed ended header from the CamdenBoss CTB9350 Series, with 2 poles, 5mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • Working temperature 100°C
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9350/2A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 2
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2824

MPN: 21-2824

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.141 £0.109 £0.092 £0.080 £0.071 £0.063
3,251 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2300

MPN: CTB9200/2A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.857 £0.725 £0.657 £0.625
1,840 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2662

MPN: CTB92VG/2S

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£2.48 £2.23 £1.63
200 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C