CamdenBoss CTB9350/14A 14 Way 12A Pluggable Side Entry Header Closed 5mm Pitch

Image Representative of Range

CamdenBoss CTB9350/14A 14 Way 12A Pluggable Side Entry Header Closed 5mm Pitch

CamdenBoss
Extended range
Order Code:

21-2375

Brand: CamdenBoss MPN: CTB9350/14A
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £2.63
25+ £2.13
100+ £1.84
250+ £1.76
Price per unit Ex VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Side entry closed ended header from the CamdenBoss CTB9350 Series, with 14 poles, 5mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • Working temperature 100°C
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9350/14A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 14
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C