CamdenBoss CTB9300/8A 8 Way 12A Pluggable Top Entry Header Closed 5mm Pitch

CamdenBoss CTB9300/8A 8 Way 12A Pluggable Top Entry Header Closed 5mm Pitch

CamdenBoss
Standard range
Order Code:

21-2390

Brand: CamdenBoss MPN: CTB9300/8A
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £1.03
25+ £0.925
100+ £0.857
250+ £0.803
Price per unit Ex VAT
Order in multiples of 5
505 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry closed ended header from the CamdenBoss CTB9300/A Series, with 8 poles, 5mm pitch.


  • Vertical body style
  • 12A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9300/8A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 8
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2837

MPN: 21-2837

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.572 £0.442 £0.374 £0.324 £0.286 £0.256
529 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

Order Code: 21-2310

MPN: CTB9200/8A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£4.38 £2.90 £2.63 £2.50
543 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2672

MPN: CTB92VG/8S

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£8.70 £7.76 £6.69
47 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C