CamdenBoss CTB9358/4 4 Way 12A Pluggable Side Entry Header Closed 5.08mm Pitch

CamdenBoss CTB9358/4 4 Way 12A Pluggable Side Entry Header Closed 5.08mm Pitch

CamdenBoss
Standard range
Order Code:

21-2564

Brand: CamdenBoss MPN: CTB9358/4
Qty Was Unit Price (Ex VAT)
5+ £0.802   £0.672
25+ £0.653   £0.547
100+ £0.603   £0.505
Price per unit Ex VAT
Order in multiples of 5
882 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry closed ended header, part of the CamdenBoss CTB9358 Series, with 4 poles, 5.08mm pitch.


  • Horizontal body style
  • 12A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • Anti solder wicking
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Manufacturer's part CTB9358/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2866

MPN: 21-2866

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.390 £0.302 £0.255 £0.221 £0.195 £0.175
2,546 in stock, despatched same dayAdditional 1,000 due on 16/04/2025

Order Code: 21-3398

MPN: CTBP9358/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
2000+
£0.200
Available to back orderPlease contact us for lead time

Order Code: 21-1902

MPN: CTB92VJ/4S

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+
£3.85 £3.25
40 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2504

MPN: CTB9208/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£2.60 £2.02 £1.59 £1.55
629 in stock, despatched same dayAdditional 500 due on 15/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C