Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.07 |
25+ | £0.925 |
100+ | £0.857 |
250+ | £0.803 |
Top entry closed end header with vertical body style, part of the CamdenBoss CTB9308 Series, with 8 poles, 5.08mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 12A |
---|---|
Pitch | 5.08mm |
Wire Gauge | 12AWG |
Body Style | Vertical |
Mounting | PCB |
Number of Ways | 8 |
Series | CTB |
Termination | Pluggable rising clamp |
To use this facility please Sign In.
Sign In