Site: Industry
Currency: GBP    
TruConnect 212800 2 Way 15A 300V Free Plug Terminal Block 5mm Pitch

TruConnect 212800 2 Way 15A 300V Free Plug Terminal Block 5mm Pitch

TruConnect
Standard range
Order Code:

21-2800

Brand: TruConnect MPN: 21-2800
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.426
10+ £0.329
50+ £0.278
100+ £0.241
250+ £0.213
500+ £0.190
Price per unit Ex VAT
Order in multiples of 5
315 in stock, despatched same dayAdditional 2,565 due on 14/05/2025

Plug-in, rising clamp terminal block with horizontal free plug, 2 poles, 5mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 2
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2300

MPN: CTB9200/2A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.857 £0.725 £0.657 £0.625
1,840 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3220

MPN: CTBP9200/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.605 £0.426 £0.354 £0.340
Out of stock1,000 due on 04/06/2025

Order Code: 21-2808

MPN: 21-2808

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.108 £0.084 £0.071 £0.061 £0.054 £0.049
100 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2816

MPN: 21-2816

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+ 500+ 1000+
£0.094 £0.071 £0.059 £0.051 £0.044 £0.040
760 in stock, despatched same dayAdditional 2,000 due on 30/07/2025

Order Code: 21-2824

MPN: 21-2824

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.141 £0.109 £0.092 £0.080 £0.071 £0.063
3,251 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2832

MPN: 21-2832

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.143 £0.110 £0.093 £0.081 £0.071 £0.064
3,007 in stock, despatched same dayAdditional 2,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C