Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 212801 3 Way 15A 300V Free Plug Terminal Block 5mm Pitch

Standard range
Order Code:  

21-2801

 
Brand: TruConnect MPN: 21-2801
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
5+ £0.638   £0.574
10+ £0.493   £0.444
50+ £0.417   £0.375
100+ £0.362   £0.326
250+ £0.319   £0.287
500+ £0.286   £0.257

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10,345 in stock, despatched same dayAdditional 2,000 due on 28/01/2025

Plug-in, rising clamp terminal block with horizontal free plug, 3 poles, 5mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 3
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot