Site: Industry
Currency: GBP    
TruConnect 212805 8 Way 15A 300V Free Plug Terminal Block 5mm Pitch

TruConnect 212805 8 Way 15A 300V Free Plug Terminal Block 5mm Pitch

TruConnect
Standard range
Order Code:

21-2805

Brand: TruConnect MPN: 21-2805
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £1.70
10+ £1.32
50+ £1.11
100+ £0.965
250+ £0.851
500+ £0.762
Price per unit Ex VAT
Order in multiples of 5
3,830 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

Plug-in, rising clamp terminal block with horizontal free plug, 8 poles, 5mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 8
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2310

MPN: CTB9200/8A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£4.38 £2.90 £2.63 £2.50
48 in stock, despatched same dayAdditional 500 due on 25/06/2025

Order Code: 21-2821

MPN: 21-2821

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+ 500+ 1000+
£0.378 £0.283 £0.236 £0.202 £0.177 £0.160
285 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2829

MPN: 21-2829

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.564 £0.436 £0.369 £0.320 £0.282 £0.252
416 in stock, despatched same dayAdditional 1,500 due on 14/05/2025

Order Code: 21-2837

MPN: 21-2837

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.572 £0.442 £0.374 £0.324 £0.286 £0.256
609 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C