TruConnect 212807 12 Way 15A 300V Free Plug Terminal Block 5mm Pitch

Standard range
Order Code:

21-2807

Brand: TruConnect MPN: 21-2807
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £2.44
10+ £1.89
50+ £1.60
100+ £1.38
250+ £1.22
500+ £1.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1 in stock, despatched same dayAdditional 1,500 due on 25/06/2025

Plug-in, rising clamp terminal block with horizontal free plug, 12 poles, 5mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 12
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot