TruConnect 6 Way 15A 300V Side Ent Closed 5.08mm

TruConnect 6 Way 15A 300V Side Ent Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2868

Brand: TruConnect MPN: 21-2868
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.553
10+ £0.427
50+ £0.362
100+ £0.313
250+ £0.277
500+ £0.247
Price per unit Ex VAT
Order in multiples of 5
2,608 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed header with 6 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 6
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2568

MPN: CTB9358/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.957 £0.803 £0.752
595 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3400

MPN: CTBP9358/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.534 £0.436 £0.351 £0.340
8 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-2844

MPN: 21-2844

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.22 £0.944 £0.799 £0.692 £0.611 £0.546
2,845 in stock, despatched same dayAdditional 1,000 due on 29/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C