TruConnect 8 Way 15A 300V Side Ent Closed 5.08mm

TruConnect 8 Way 15A 300V Side Ent Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2869

Brand: TruConnect MPN: 21-2869
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.651
10+ £0.503
50+ £0.426
100+ £0.369
250+ £0.325
500+ £0.291
Price per unit Ex VAT
Order in multiples of 5
Out of stock800 due on 14/05/2025


Side entry, closed header with 8 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 8
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2570

MPN: CTB9358/8

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.37 £1.10 £1.03 £0.967
730 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2845

MPN: 21-2845

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.63 £1.26 £1.06 £0.923 £0.814 £0.728
1,212 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C