Site: Industry
Currency: GBP    
TruConnect 2 Way 15A 300V Top Entry Closed 5.08mm

TruConnect 2 Way 15A 300V Top Entry Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2872

Brand: TruConnect MPN: 21-2872
Qty Unit Price (Ex VAT)
5+ £0.125
10+ £0.097
50+ £0.082
100+ £0.071
250+ £0.063
500+ £0.056
Price per unit Ex VAT
Order in multiples of 5
5,195 in stock, despatched same dayAdditional 4,000 due on 16/04/2025

Top entry, closed header with 2 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2580

MPN: CTB9308/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.237 £0.176 £0.165 £0.155
1,020 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3352

MPN: CTBP9308/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.158 £0.120 £0.097 £0.072
Out of stock200 due on 11/06/2025

Order Code: 21-2840

MPN: 21-2840

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.407 £0.315 £0.266 £0.231 £0.204 £0.182
9,739 in stock, despatched same dayAdditional 10,000 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C