TruConnect 3 Way 15A 300V Top Entry Closed 5.08mm

TruConnect 3 Way 15A 300V Top Entry Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2873

Brand: TruConnect MPN: 21-2873
Qty Unit Price (Ex VAT)
10+ £0.145
50+ £0.123
100+ £0.106
250+ £0.094
500+ £0.084
Price per unit Ex VAT
Order in multiples of 10
8,481 in stock, despatched same dayAdditional 6,000 due on 14/05/2025

Top entry, closed header with 3 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2582

MPN: CTB9308/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.380 £0.330 £0.240 £0.220
1,020 in stock, despatched same dayAdditional 1,000 due on 13/08/2025

Order Code: 21-3353

MPN: CTBP9308/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.223 £0.167 £0.140 £0.125
991 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-2841

MPN: 21-2841

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.611 £0.472 £0.399 £0.346 £0.305 £0.273
11,365 in stock, despatched same dayAdditional 2,000 due on 18/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C