Site: Industry
Currency: GBP    
TruConnect 4 Way 15A 300V Top Entry Closed 5.08mm

TruConnect 4 Way 15A 300V Top Entry Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2874

Brand: TruConnect MPN: 21-2874
Qty Unit Price (Ex VAT)
5+ £0.250
10+ £0.193
50+ £0.164
100+ £0.142
250+ £0.125
500+ £0.112
Price per unit Ex VAT
Order in multiples of 5
8,665 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

Top entry, closed header with 4 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 4
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2584

MPN: CTB9308/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.416 £0.357 £0.337 £0.316
1,372 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3354

MPN: CTBP9308/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.250 £0.210 £0.170 £0.145
30 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-2842

MPN: 21-2842

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.814 £0.629 £0.532 £0.461 £0.407 £0.364
12,335 in stock, despatched same dayAdditional 6,000 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C