TruConnect 5 Way 15A 300V Top Entry Closed 5.08mm

TruConnect 5 Way 15A 300V Top Entry Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2875

Brand: TruConnect MPN: 21-2875
Qty Unit Price (Ex VAT)
5+ £0.313
10+ £0.242
50+ £0.204
100+ £0.177
250+ £0.156
500+ £0.140
Price per unit Ex VAT
Order in multiples of 5
5,655 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed header with 5 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-VO
Material PA66
Mounting PCB
Number of Ways 5
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2586

MPN: CTB9308/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.424 £0.373 £0.346 £0.344
1,180 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3355

MPN: CTBP9308/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
2000+
£0.240
Available to back orderBack-order availability date - 29/04/2025

Order Code: 21-2843

MPN: 21-2843

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.02 £0.786 £0.665 £0.577 £0.509 £0.455
4,928 in stock, despatched same dayAdditional 1,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C