Site: Industry
Currency: GBP    
TruConnect 6 Way 15A 300V Top Entry Closed 5.08mm

TruConnect 6 Way 15A 300V Top Entry Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2876

Brand: TruConnect MPN: 21-2876
Qty Unit Price (Ex VAT)
5+ £0.375
10+ £0.290
50+ £0.245
100+ £0.213
250+ £0.188
500+ £0.168
Price per unit Ex VAT
Order in multiples of 5
2,867 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed header with 6 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 6
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2588

MPN: CTB9308/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.852 £0.713 £0.620 £0.616
454 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3356

MPN: CTBP9308/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1500+
£0.280
Available to back orderPlease contact us for lead time

Order Code: 21-2844

MPN: 21-2844

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.22 £0.944 £0.799 £0.692 £0.611 £0.546
2,205 in stock, despatched same dayAdditional 1,000 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C