Qty | Unit Price (Ex VAT) |
---|---|
5+ | £7.20 |
25+ | £6.59 |
Plug-in female vertical body style terminal block, standard orientation, from the CamdenBoss CTB92VJ Series, with 14 poles, 5.08mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 12A |
---|---|
Pitch | 5.08mm |
Wire Gauge | 12AWG |
Body Style | Vertical |
Mounting | PCB |
Number of Ways | 14 |
Series | CTB |
Termination | Pluggable rising clamp |
To use this facility please Sign In.
Sign In