Site: Industry
Currency: GBP    
TruConnect 2+2 Way Double Row PCB Header Plug

TruConnect 2+2 Way Double Row PCB Header Plug

TruConnect
Standard range
Order Code:

22-0525

Brand: TruConnect MPN: 22-0525
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.099
100+ £0.078
1000+ £0.033
Price per unit Ex VAT
Order in multiples of 10
3,430 in stock, despatched same dayAdditional quantity lead time 5 months

Gold plated black polyester PCB header with 2 rows of 2 ways on 2.54mm pitch.


  • Current rating 5A
  • Straight orientation
  • Solder termination
  • Gold-plated copper alloy contacts
  • Mates with 0.64mm square pin
  • UL94V-0 approved
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of pins 2
Number of Rows 2
Orientation Straight
Type Header

Order Code: 22-0550

MPN: 22-0550

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.169 £0.103 £0.054
5,196 in stock, despatched same dayAdditional 10,000 due on 14/05/2025

Order Code: 22-0555

MPN: 22-0555

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.145 £0.090 £0.058 £0.045
5,840 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-0560

MPN: 22-0560

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.169 £0.100 £0.056 £0.052
14,170 in stock, despatched same dayAdditional 5,000 due on 14/05/2025

Order Code: 22-0565

MPN: 22-0565

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.254 £0.166 £0.093
784 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

Order Code: 22-0595

MPN: 22-0595

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.921 £0.628 £0.361
2,620 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C