TruConnect 3+3 Way Double Row Header Plug

Standard range
Order Code:

22-0550

Brand: TruConnect MPN: 22-0550
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
10+ £0.169
100+ £0.103
1000+ £0.054
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
5,406 in stock, despatched same dayAdditional 10,000 due on 04/06/2025

Gold plated black polyester PCB header with 2 rows of 3 ways on 2.54mm pitch.


  • Current rating 5A
  • Straight orientation
  • Solder termination
  • Gold-plated copper alloy contacts
  • Mates with 0.64mm square pin
  • UL94V-0 approved
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of Pins 3
Number of Rows 2
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot