Site: Industry
Currency: GBP    
JST S2B-PH-K-S(LF)(SN) 2 Pole Side Entry Shrouded Header 2.00mm

JST S2B-PH-K-S(LF)(SN) 2 Pole Side Entry Shrouded Header 2.00mm

JST
Standard range
Order Code:

22-5200

Brand: JST MPN: S2B-PH-K-S(LF)(SN)
Qty Was Unit Price (Ex VAT)
10+ £0.061   £0.059
100+ £0.052   £0.050
250+ £0.042   £0.040
Price per unit Ex VAT
Order in multiples of 1
756 in stock, despatched same dayAdditional quantity lead time 14 days

This thin, low-profile 2mm pitch side entry shrouded header with 2 ways is part of the JST PH Series and designed to make high density connection of internal wires to printed circuit boards simple. These crimp-style connectors are compact, highly reliable and satisfyingly low in cost.


  • Header has walls on all four sides to prevent improper connection to housing
  • Reliable contacts
  • Printed circuit board retention mechanism
  • Through-hole type
  • Loose contacts available separately
  • Hand tool available separately
  • Manufacturer's part S2B-PH-K-S
Pitch 2mm
Connection Through hole
Number of pins 2
Number of Rows 1
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C