JST B6B-XH-A(LF)(SN) 6 Pole Top Entry XH Series P2.5 mm

Standard range
Order Code:

22-5328

Brand: JST MPN: B6B-XH-A(LF)(SN)
Qty Unit Price (Ex VAT)
10+ £0.167
100+ £0.140
250+ £0.137
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
647 in stock, despatched same dayAdditional quantity lead time 14 days

This top entry shrouded 2.5mm headers with 6 ways is from the JST XH Series which has been designed specifically to provide high-density mounting for a range of miniature electronic equipment. The connectors are small with a mounting height of just 9.8mm, yet offer high reliability.


  • Through-hole type
  • Interchangeable with headers from JST's BR, NR and NRD series
  • Loose contacts available separately
  • Crimp tool available separately
  • Manufacturer's part B6B-XH-A
Pitch 2.5mm
Connection Through hole
Number of Pins 6
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot