Mercury 430.836UK UK 4-Gang Extension Lead Black 2.0m

Standard range
Order Code:

23-0506

Brand: Mercury MPN: 430.836UK EAN-13: 5015972181034
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 9 weeks

This mains extension lead from Mercury enables you to take the power where you most need it with 4 sockets to serve a range of appliances in the home, office or workplace.


  • Colour: black
  • Cable length 2m
  • Fitted with 13A UK plug
  • Conforms to BS1363/A
  • Keyhole slots for wall mounting
  • Voltage 230V AC
  • Manufacturer's part 430.836UK
Colour Black
Lead Length 2m
No. of Sockets 4
Surge Protected No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot