MK 646 WHITE 13A Safety Plug

MK 646 WHITE 13A Safety Plug

MK
Standard range
Order Code:

23-1310

Brand: MK MPN: 646 WHITE EAN-13: 5017490006578
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 10 due on 08/05/2025

An MK 646 moulded safety plug manufactured from white urea formaldehyde.


  • Colour: White
  • 13A mains safety plug
  • Fused type
  • 13A current rating
  • Captive fixing screw
  • Push fit cable grip
  • Fitted with 13A fuse
  • MK type 646 WHITE
Current Rating 13A
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 13A UK Mains plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C