Qty | Unit Price (Ex VAT) |
---|---|
10+ | £7.73 |
Crimp sockets for use with Bulgin Buccaneer 400 series connectors.
Type | 400 Series Buccaneer |
---|---|
Gender | Female |
Mounting Type | Crimp |
Nominal current | 1A |
Nominal voltage | 50V |
Number of Poles | 1 |
Protection class | N/A |
To use this facility please Sign In.
Sign In