TruConnect 6/6 Line Plug Rj12

Standard range
Order Code:

24-0410

Brand: TruConnect MPN: 24-0410
Qty Unit Price (Ex VAT)
10+ £0.304
25+ £0.206
100+ £0.167
500+ £0.157
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,750 in stock, despatched same dayAdditional quantity lead time 5 months

IDC terminated plugs commonly used in both telecommunications and computer equipment.


  • RJ12 IDC communication line plug
  • 6 contacts
  • 6 positions
  • 1 port
  • Phosphor bronze contact material
  • Gold contact plating
  • Polycarbonate housing material
  • 250V AC voltage rating
  • 2A current rating
  • 500V AC dielectric strength
  • 500MR insulation resistance
  • 200 mating cycles
  • Complies with FCC part 68 sub part F standards
Type RJ12
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, January 26, 2013 Question by: Rapid Customer | Product code: 24-0410
Q. I'm trying to identify cable for these but without success. Can anyone help please? An order code would be excellent
A. Hi Andrew. Thank you for your question. This would be suitable - 4 or 6 core versions available.

Reviews


Be the first to submit a review

Trustpilot