Siba 70-007-65/3.15A 3.15A 20x5mm Antisurge Ceramic Fuse

Siba 70-007-65/3.15A 3.15A 20x5mm Antisurge Ceramic Fuse

Siba
Standard range
Order Code:

26-0390

Brand: Siba MPN: 70-007-65/3.15A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.373
100+ £0.294
1000+ £0.242
Price per unit Ex VAT
Order in multiples of 10
8,160 in stock, despatched same dayAdditional quantity lead time 3 days

High breaking capacity 20 x 5mm ceramic fuse from Siba designed to IEC127.


  • Current rating 3.15A
  • Breaking capacity 1500A/250V AC
  • Approved to SEMKO, VDE. UL recognised 1A-10A
  • Siba 70-007-65 series
  • Supplied singly
Current Rating 3.15A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal voltage 250V

Order Code: 26-0165

MPN: CFH02

CamdenBoss
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.200 £0.148 £0.147
11,710 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 26-1577

MPN: R3-12E BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 100+
£0.963 £0.808
1,540 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 10, 2011 | Question by: Rapid Customer | Product code: 26-0390
Q. I have a 3.15amp 250v fuse in my desk's extension lead at work, but I don't know whether it's an Antisurge fuse or a Quick blow fuse. What's the difference? What do you think I would need?
A. Hi Steve, a slow-blow or anti-surge fuse is one that accepts relatively high currents for a short time without blowing, for example in appliances including a motor. As your extension lead is in all likelihood for desktop applications then you would probably just need a standard quick blow fuse.

Reviews

good value for munny ;-)

Reviewed by: Mark Gifford - Thursday, May 9, 2019
HRC fuses we use to replace local fuses in bench power distribution. Work well and essentially safe as ceramic.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C