TruPower FU031 3A 1 Plug Top Mains Fuse

TruPower FU031 3A 1" Plug Top Mains Fuse

TruPower
Standard range
Order Code:

26-0402

Brand: TruPower MPN: FU031 EAN-13: 5060022014053
  • Quickly find another product in this range by Current Rating:

    3A 5A 13A
Qty Unit Price (Ex VAT)
10+ £0.232
100+ £0.190
Price per unit Ex VAT
Order in multiples of 1
1,636 in stock, despatched same dayAdditional quantity lead time 9 days

This 25mm (1in) plug top mains ceramic fuse is suitable for use in 13A plugs.


  • Current rating 3A
  • Voltage rating 240V AC
  • Fuse size 6.3 x 25.4mm
  • Fully conforms to BS1362
  • ASTA certified
Current Rating 3A
Diameter 6.3mm
Fuse Type Mains
Length 25mm
Voltage Rating 240V

Order Code: 26-0409

MPN: FU038

Click
Standard range
Price per unit Ex VAT
1+ 10+
£1.09 £1.01
60 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 26-7685

MPN: FX0331

Bulgin
Standard range
Price per unit Ex VAT
1+
£2.49
57 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C