Easter opening times here
SetFuse X1 102°C Radial Thermal Fuse

SetFuse X1 102°C Radial Thermal Fuse

SetFuse
Standard range
Order Code:

26-0900

Brand: SetFuse MPN: X1
  • Quickly find another product in this range by Cutoff Temperature:

    76°C 102°C 145°C
Qty Unit Price (Ex VAT)
1+ £0.505
100+ £0.290
500+ £0.223
Price per unit Ex VAT
539 in stock, despatched same dayAdditional 10,000 due on 12/08/2025

This X1 thermal fuse from SETFuse is a 102°C thermal cutoff device that carries out fast, one-time over temperature correction duties in circuits.

Suitable in motor, battery, transformer, power supplies, lamps and lanterns, home electrical appliances, etc.

Approvals:
UL/cUL:E214712
VDE:40017055
TUV:R50161779
PSE:09020139/40/41/42/43/44
CCC:2009010205346083
KTL:SU05023-6001A/6003B

  • Plastic case
  • Body dimensions: 5.8 x 5.8 x 2.3mm
  • Length including leads: 70mm
  • Pitch: 3.7mm
  • Alloy type Thermal-link
Current Rating 3A
Cutoff Temperature 102°C
Package Radial
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C