Site: Industry
Currency: GBP    
SETFuse X Series Radial Thermal Fuses 3A

SETFuse X Series Radial Thermal Fuses 3A

SetFuse Brand: SetFuse
The X series of thermal fuses from SETFuse are thermal cutoff devices that carry out fast, one-time over temperature correction duties in circuits.

Suitable in motor, battery, transformer, power supplies, lamps and lanterns, home electrical appliances, etc.

Approvals:
UL/cUL:E214712
VDE:40017055
TUV:R50161779
PSE:09020139/40/41/42/43/44
CCC:2009010205346083
KTL:SU05023-6001A/6003B
  • Plastic case
  • Body dimensions: 5.8 x 5.8 x 2.3mm
  • Length including leads: 70mm
  • Pitch: 3.7mm
  • Alloy type: thermal-link
PartFunctioningFuseHoldingMax.RatedRatedOrder
no.temptemptemptempcurrentvoltagecode
X076°C73°C ± 2°C53°C200°C3A250V AC26-0903
X1102°C98°C ± 2°C79°C200°C3A250V AC26-0900
X3125°C121°C ± 2°C100°C200°C3A250V AC26-0902
X9136°C131°C ± 2°C112°C200°C3A250V AC26-0904
X6145°C140°C ± 2°C121°C200°C3A250V AC26-0905


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C