Joyin JVR10N431K87YU4 275V 45j Mo Varistor 10n431k

Joyin JVR10N431K87YU4 275V 45j Mo Varistor 10n431k

Joyin
Standard range
Order Code:

26-3250

Brand: Joyin MPN: JVR10N431K87YU4
Qty Unit Price (Ex VAT)
1+ £0.178
100+ £0.100
1000+ £0.095
Price per unit Ex VAT
2,026 in stock, despatched same dayAdditional 5,000 due on 01/12/2025

Voltage dependent metal oxide varistor from Joyin for suppressing mains borne transients, spikes etc.


  • Epoxy coated disc construction with radial leads
  • When the protected equipment or circuit encounters a high voltage spike the varistor charges impedance from its normal high standby value to a very low conducting value thus clamping the transient voltage to a protective level
  • Varistor absorbs the unwanted high voltage pulse protecting voltage sensitive components against damage
  • Varistor voltage 430V
  • Surge current 1200A
  • Tolerance 10%
  • Lead pitch 7.5mm
  • UL approved
Case Style Leaded disk
Clamping Voltage 710V
Size (Ø or L x W) 10mm
Varistor Voltage 1240V
Voltage Rating AC 710V
Voltage Rating DC 775V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C