Site: Industry
Currency: GBP    
Joyin Metal Oxide Varistors

Joyin Metal Oxide Varistors

Joyin Brand: Joyin

A comprehensive range of voltage dependent metal oxide varistors for suppressing mains borne transients, spikes etc.

  • Epoxy coated disc construction with radial leads
  • When the protected equipment or circuit encounters a high voltage spike the varistor charges impedance from its normal high standby value to a very low conducting value thus clamping the transient voltage to a protective level
  • Varistor absorbs the unwanted high voltage pulse protecting voltage sensitive components against damage
  • UL approved
Response time25ns
Voltage coefficient/temperature-0.5%°C
Insulation resistance1 x 109MΩ 500V
Insulation voltage2500V
Max. operating voltage+85°C
Max. working surface temperature+115°C

PartDisc ØOp. voltageOp. voltageVaristor volt.Clamping volt.WithstandRatedEnergyOrder
number(mm)max. (V AC)max. (V DC)nom. (V)(V @ A)surge max. (A)power (W)(J)Code
JVR07N470K65YU4730384793@2.52500.021.826-3140
JVR07N391K65YU47250320390650@1012000.251726-3225
JVR07N431K65YU47275350430710@1012000.252026-3245
JVR10N431K87YU41027535043071025000.46626-3250
JVR14N431K87YU414275350430710@5045000.67526-3255
JVR14N471K87YU414300385470775@5045000.68026-3270


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C