Siba 70-065-65/12.5A 12.5A Antisurge 32x6.3mm Ceramic Fuse

Standard range
Order Code:

26-5704

Brand: Siba MPN: 70-065-65/12.5A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £1.24
100+ £1.05
500+ £0.985
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
192 in stock, despatched same dayAdditional quantity lead time 3 days

This time delay, antisurge (T) sand-filled 32 x 6.3mm ceramic fuse from Siba has a high breaking capacity and voltage rating.


  • Current rating 12.5A
  • Voltage rating 500V
  • Breaking capacity 1500A
  • UL recognised
  • Siba 189 140 series
Current Rating 12.5A
Diameter 6.3mm
Fuse Type Antisurge
Length 32mm
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot