Site: Industry
Currency: GBP    
Asahi US622AXTJQE09003 Open 90°C±3K/Close 75°C±4K Thermal Switch

Asahi US622AXTJQE09003 Open 90°C±3K/Close 75°C±4K Thermal Switch

Asahi
Standard range
Order Code:

26-7516

Brand: Asahi MPN: US622AXTJQE09003
Qty Unit Price (Ex VAT)
1+ £4.54
25+ £3.00
100+ £2.65
250+ £2.53
Price per unit Ex VAT
524 in stock, despatched same dayAdditional quantity lead time 7 weeks

A ½ disc automatic reset type thermal switch with an opening temperature of 90°C and a closing temperature of 75°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Open on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Current 16A
Response Temperature max. 90°C
Sensor Type ½ Disc thermal switch
Voltage 250V

Order Code: 50-6153

MPN: 36TXE21-611818

ESKA
Standard range
Price per unit Ex VAT
1+
£3.61
25 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C