Site: Industry
Currency: GBP    
Asahi US622AXTJQE06003 Open 60°C±3K/Close 45°C±4K Thermal Switch

Asahi US622AXTJQE06003 Open 60°C±3K/Close 45°C±4K Thermal Switch

Asahi
Order Code:

26-7524

Brand: Asahi MPN: US622AXTJQE06003

Discontinued


A ½ disc automatic reset type thermal switch with an opening temperature of 60°C and a closing temperature of 45°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Open on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Current 16A
Response Temperature max. 60°C
Sensor Type ½ Disc thermal switch
Voltage 250V

Order Code: 50-6149

MPN: 36TXE21-611810

ESKA
Standard range
Price per unit Ex VAT
1+
£3.66
409 in Stock, despatched in 4 days

Reviews

Be the first to submit a review

Trustpilot