Site: Industry
Currency: GBP    
Hammond RP1135C Watertight ABS Enclosure 125 x 85 x 55 Clear Lid Grey

Hammond RP1135C Watertight ABS Enclosure 125 x 85 x 55 Clear Lid Grey

Hammond
Standard range
Order Code:

30-1430

Brand: Hammond MPN: RP1135C GTIN-14: 00623980178356
Qty Unit Price (Ex VAT)
1+ £6.74
50+ £6.24
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Light grey plastic watertight enclosure from Hammond measuring 125 x 85 x 55mm, with a clear lid.


  • Ideally suited for mounting printed circuit boards or components
  • General purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Light grey colour with a light texture
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Rubber gasket included
  • Lid includes smooth recessed area for membrane, label or silkscreen
  • Designed to meet IP65
  • Lid secured with self captivating M3.5 stainless steel machine screws (included)
  • Lid screws are self captivating
  • Manufacturer's part RP1135C

Hammond enclosure modification


Colour Grey
Enclosure Height 55mm
Enclosure Length 125mm
Enclosure Width 85mm
External Features Watertight
Protection Rating IP65
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C