This multipurpose rectangular
black ABS box From
Evatron, 127 x 75 x 45mm, has a recessed top and base for wall or desk mounting.
- Internal ribs and mounting pillars for PCBs
- Lids secured by 4 screws mating into brass bushes
- Screw heads can be concealed with covers
- Supplied complete with screws and covers
- Wall mounting kits also available
- Mounting lugs can be fixed under lid screws
- UL94-VO rated
- Evatron EVA7000 Series

Colour | Black |
Enclosure Height | 45mm |
Enclosure Length | 127mm |
Enclosure Width | 75mm |
External Features | Recessed top |
Internal Features | PCB mounting |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP rating | IP65 |
Type | General purpose ABS |
---|