Site: Industry
Currency: GBP    
Hammond 1551MGY Miniature ABS Enclosure 35x35x20 Grey 35x35x20

Hammond 1551MGY Miniature ABS Enclosure 35x35x20 Grey 35x35x20

Hammond
Standard range
Order Code:

30-1811

Brand: Hammond MPN: 1551MGY GTIN-14: 00623980582955
Qty Was Unit Price (Ex VAT)
1+ £1.49   £1.26
50+ £1.37   £1.23
Price per unit Ex VAT
40 in Stock, despatched in 2 daysBack-order availability date - 10/04/2025

Small grey ABS plastic enclosure, 35 x 35 x 20mm, ideally suited for mounting small printed circuit boards or used as a potting box.


  • Nickel plated screws
  • 2x PCB standoffs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Designed to meet IP54
  • Flame retardant to UL 94-HB
  • Hammond 1551MGY

Hammond enclosure modification


Colour Grey
Enclosure Height 20mm
Enclosure Length 35mm
Enclosure Width 35mm
External Features Miniature
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C