Hammond 1591XXABK FRABS Enclosure 100 x 51 x 25mm Black

Hammond 1591XXABK FRABS Enclosure 100 x 51 x 25mm Black

Hammond
Standard range
Order Code:

30-1836

Brand: Hammond MPN: 1591XXABK GTIN-14: 00623980582405
Qty Was Unit Price (Ex VAT)
1+ £3.24   £3.14
50+ £3.05   £2.96
Price per unit Ex VAT
11 in stock, despatched same dayFurther 270 despatched in 2 working days

Multipurpose flame resistant black plastic enclosure, 100mm length, 51mm width, 25mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXABK

Hammond enclosure modification


Colour Black
Enclosure Height 22mm
Enclosure Length 100mm
Enclosure Width 51mm
External Features Flame resistant
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Reviewed by: Sam - Wednesday, April 27, 2011
Top cases, gave my project a really nice finish

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C