The Hammond IP54 Diecast Aluminium Enclosure (115.7 x 90.5 x 54.9mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Standard version supplied without gasket
- Standard Enclosure designed to meet IP54
- Watertight version supplied with gasket to meet IP66
- Supplied in a natural or powder-coated black finish

Colour | Silver |
Enclosure Height | 54.9mm |
Enclosure Length | 115.7mm |
Enclosure Width | 90mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-3785
MPN: 1550D

399 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-3790
MPN: 1550WC

35 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-3791
MPN: 1550WD

429 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4377
MPN: 1550K

88 in stock, despatched same dayFurther 465 despatched in 2 working days
To use this facility please Sign In.
Sign In