Hammond 1550WD IP66 Diecast Aluminium Enclosure 115.3 x 64.5 x 54.9mm

Hammond 1550WD IP66 Diecast Aluminium Enclosure 115.3 x 64.5 x 54.9mm

Hammond
Standard range
Order Code:

30-3791

Brand: Hammond MPN: 1550WD GTIN-14: 00623980057361
Qty Unit Price (Ex VAT)
1+ £7.50
50+ £6.30
Price per unit Ex VAT
429 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025

The Hammond IP66 Diecast Aluminium Enclosure (115.3 x 64.5 x 54.9mm) is part of a wide range of die-cast watertight aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The units are supplied with a separate compressible self-adhesive gasket that, when fitted between the lid and the base, provides dust and water sealing to IP66. The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied with gasket to meet IP66
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Colour Silver
Enclosure Height 54.9mm
Enclosure Length 114.5mm
Enclosure Width 64.5mm
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP66
Series 1550
Type General purpose diecast aluminium

Order Code: 30-3790

MPN: 1550WC

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£8.65 £7.27
35 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025

Order Code: 30-3789

MPN: 1550WB

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£6.44 £5.42
2 in stock, despatched same dayFurther 470 despatched in 2 working days

Order Code: 30-3785

MPN: 1550D

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£7.44 £5.41
399 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025

Order Code: 30-3784

MPN: 1550C

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£8.91 £7.48
47 in stock, despatched same dayFurther 458 despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C