Site: Industry
Currency: GBP    
Hammond 1591CTRD Polycarbonate Box 120 x 65 x 40 Red

Hammond 1591CTRD Polycarbonate Box 120 x 65 x 40 Red

Hammond
Standard range
Order Code:

30-3864

Brand: Hammond MPN: 1591CTRD GTIN-14: 00623980533407
Qty Unit Price (Ex VAT)
1+ £5.91
50+ £5.60
Price per unit Ex VAT
42 in Stock, despatched in 2 daysBack-order availability date - 05/04/2025

Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.


  • IR Red colour, almost totally transparent to infrared devices
  • IP54 rated
  • UL94-V0 flame resistance rating
  • 120mm length, 65mm width, 40mm height,
  • Integral card guides accept 1.5mm (0.062in) PC cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Moulded from flame retardant, easy to machine, translucent polycarbonate
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Manufacturer's part 1591CTRD

Hammond enclosure modification


Colour Red
Enclosure Height 40mm
Enclosure Length 120mm
Enclosure Width 65mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance UL94-V0
IP rating IP54
Series 1591
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C