Hammond 1591ETRD Polycarbonate Box 191x110x61 Red

Hammond 1591ETRD Polycarbonate Box 191x110x61 Red

Hammond
Standard range
Order Code:

30-3868

Brand: Hammond MPN: 1591ETRD GTIN-14: 00623980533421
Qty Unit Price (Ex VAT)
1+ £12.49
50+ £11.52
Price per unit Ex VAT
3 in stock, despatched same dayFurther 81 despatched in 2 working days

Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.


  • IR Red colour, almost totally transparent to infrared devices
  • IP54 rated
  • UL94-V0 flame resistance rating
  • 191mm length, 110mm width, 61mm height,
  • Integral card guides accept 1.5mm (0.062in) PC cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Moulded from flame retardant, easy to machine, translucent polycarbonate
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Manufacturer's part 1591ETRD

Hammond enclosure modification


Colour Red
Enclosure Height 61mm
Enclosure Length 191mm
Enclosure Width 110mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance UL94-V0
IP rating IP54
Series 1591
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C