Site: Industry
Currency: GBP    
Hammond 1591ATCL Polycarbonate Box 100 x 50 x 25mm Clear

Hammond 1591ATCL Polycarbonate Box 100 x 50 x 25mm Clear

Hammond
Standard range
Order Code:

30-3870

Brand: Hammond MPN: 1591ATCL GTIN-14: 00623980510897
Qty Unit Price (Ex VAT)
1+ £5.09
50+ £3.71
Price per unit Ex VAT
66 in Stock, despatched in 2 daysBack-order availability date - 05/04/2025

Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.


  • Crystal colour, almost totally transparent
  • IP54 rated
  • UL94-V0 flame resistance rating
  • 100mm length, 50mm width, 25mm height,
  • Integral card guides accept 1.5mm (0.062in) PC cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Moulded from flame retardant, easy to machine, translucent polycarbonate
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Manufacturer's part 1591ATCL

Hammond enclosure modification


Colour Translucent
Enclosure Height 25mm
Enclosure Length 100mm
Enclosure Width 50mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance UL94-V0
IP rating IP54
Series 1591
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Great clear box for displays

Reviewed by: chris stevens - Thursday, June 6, 2013
I'm using this enclosure for an underwater OLED display unit. With the display potted in the box provides great protection and a clear view of the data. the polycarbonate is very easy to work with and very durable. Great product.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C