Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.16 |
50+ | £5.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.
Colour | Translucent |
---|---|
Enclosure Height | 40mm |
Enclosure Length | 120mm |
Enclosure Width | 65mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP Rating | IP54 |
Series | 1591 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In